- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CGS141T450R3C
CGS141T450R3C
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 140uF (–10 +50%) - 450VDC - 1.375in dia x 3.125in high
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 140uF (–10 +50%) - 450VDC - 1.375in dia x 3.125in high
Search Keywords: CGS141T450R3C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:CGS141T450R3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:140 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122
Can Ship immediately
MOQ for out of Stock Qty:
20
15 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$80.32
5
$56.69
10
$42.03
20
$40.97
40
$39.59
60
$38.65
80 +
$37.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT