- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CGH252T450X3L
CGH252T450X3L
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 2500uF (–10 +50%) - 450VDC - 3in dia x 3.625in high
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 2500uF (–10 +50%) - 450VDC - 3in dia x 3.625in high
Search Keywords: CGH252T450X3L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:CGH252T450X3L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Capacitance Value:2500 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$148.87
5
$146.85
10
$145.88
20
$144.02
60
$143.13
100 +
$141.42
Click for Quote
Log in
to unlock special pricing