- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CG502U050U3C
CG502U050U3C
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 5000uF (–10 +75%) - 50VDC - 1.75in dia x 3.125in high
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 5000uF (–10 +75%) - 50VDC - 1.75in dia x 3.125in high
Search Keywords: CG502U050U3C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:CG502U050U3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Capacitance Value:5000 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$32.23
5
$30.37
10
$30.30
48
$28.69
96
$28.62
144
$28.32
288 +
$28.15
Click for Quote
Log in
to unlock special pricing