- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CG202U075U3C
CG202U075U3C
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 2000uF (–10 +75%) - 75VDC - 1.75in dia x 3.125in high
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 2000uF (–10 +75%) - 75VDC - 1.75in dia x 3.125in high
Search Keywords: CG202U075U3C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:CG202U075U3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Capacitance Value:2000 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:75 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4
$85.44
10
$85.22
25
$85.01
36
$84.79
72
$44.89
108
$31.59
144 +
$30.96
Click for Quote
Log in
to unlock special pricing