- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CG152U050R3C
CG152U050R3C
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 1500uF (–10 +75%) - 50VDC - 1.375in dia x 3.125in high
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 1500uF (–10 +75%) - 50VDC - 1.375in dia x 3.125in high
Search Keywords: CG152U050R3C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:CG152U050R3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:1500 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
40
$61.40
80
$32.51
120
$22.88
160 +
$22.42
Click for Quote
Log in
to unlock special pricing