- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CG113U035W4C
CG113U035W4C
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 11000uF (–10 +75%) - 35VDC - 2.5in dia x 4.125in high
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 11000uF (–10 +75%) - 35VDC - 2.5in dia x 4.125in high
Search Keywords: CG113U035W4C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:CG113U035W4C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Capacitance Value:11000 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2
$126.32
5
$126.00
10
$125.68
30
$125.37
60
$66.37
90
$46.71
120 +
$45.77
Click for Quote
Log in
to unlock special pricing