help desk software
Image is representational - see mfr. specs

Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 1100uF (–10 +75%) - 35VDC - 1.375in dia x 2.125in high

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 1100uF (–10 +75%) - 35VDC - 1.375in dia x 2.125in high
Search Keywords: CG112U035R2C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier/Mallory
  • Part No:
    CG112U035R2C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Capacitance Value:
    1100 uF
  • Tolerance:
    -10 to 75 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Clamp Mount
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
MOQ for out of Stock Qty:
40
15 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$60.63
10
$60.48
25
$60.33
40
$60.18
80
$31.86
120
$22.42
160 +
$21.97
Click for Quote
Log in to unlock special pricing