- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CG102U100R4C
CG102U100R4C
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 1000uF (–10 +75%) - 100VDC - 1.375in dia x 4.125in high
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 1000uF (–10 +75%) - 100VDC - 1.375in dia x 4.125in high
Search Keywords: CG102U100R4C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:CG102U100R4C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:1000 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
40
$64.57
80
$34.18
120
$24.05
160 +
$23.57
Click for Quote
Log in
to unlock special pricing