- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CG102T200V4C
CG102T200V4C
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 1000uF (–10 +50%) - 200VDC - 2in dia x 4.125in high
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 1000uF (–10 +50%) - 200VDC - 2in dia x 4.125in high
Search Keywords: CG102T200V4C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:CG102T200V4C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Capacitance Value:1000 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
32
$101.71
63
$54.70
95
$38.29
126 +
$37.53
Click for Quote
Log in
to unlock special pricing