- Home ›
- All Products›
- Capacitors ›
- Capacitor Networks & Arrays ›
- Capacitor RC Network ›
- 504M02QA100
Cornell Dubilier/Mallory
504M02QA100
Arc Suppressor/Snubber Network - 0.5uF and 100ohms 0.5W - 200VDC/125VAC - Axial Leads - 27.4x9.4x16.3mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:504M02QA100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Dimension:27.4(Max) x 9.4(Max) x 16.3(Max) mm
-
Construction:N/A
-
Capacitance Tolerance:20 %
-
Capacitance Value:0.5 uF
-
Family:Q