- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 474K400CS6G
474K400CS6G
Cornell Dubilier/Mallory
Metalized Polymer Network - 0.47uF ±10% - 400VDC - -55°C to +125°C - SMD Gull Wing
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polymer Network - 0.47uF ±10% - 400VDC - -55°C to +125°C - SMD Gull Wing
Search Keywords: 474K400CS6G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:474K400CS6G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:N/A
-
Voltage:400 VDC
-
Capacitance Value:0.47 uF
-
Tolerance:10 %
-
Mounting:Surface Mount
-
Termination Style:Gull Wing
-
Size:17.8 x 8.1 x 11.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
25
$50.65
50
$31.17
75
$24.67
100 +
$24.18
Click for Quote
Log in
to unlock special pricing