- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 474K400CS6
474K400CS6
Cornell Dubilier/Mallory
Metalized Polymer Network - 0.47uF ±10% - 400VDC - -55°C to +125°C - DIP Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Metalized Polymer Network - 0.47uF ±10% - 400VDC - -55°C to +125°C - DIP Through Hole
Search Keywords: 474K400CS6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:474K400CS6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:N/A
-
Voltage:4002347VDC
-
Capacitance Value:0.472325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:PC Pin2344
-
Size:11.7 x 17.8 x 8.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
You may purchase all in-stock quantity of 17
Stock lot only:
17
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$34.287
50
$31.170
75
$24.670
100 +
$24.180
Click for Quote
Log in
to unlock special pricing