- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 405K100CS4G-FA
Cornell Dubilier/Mallory
405K100CS4G-FA
Metalized Polymer Network - 4uF ±10% - 100VDC - -55°C to +125°C - SMD Gull Wing
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:405K100CS4G-FA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:4 uF
-
Tolerance:10 %
-
Operating Temperature:-55 to 125 °C
-
Mounting:Surface Mount
-
Size:11.4 x 12.7 x 6.4 mm
-
Termination Style:Gull Wing
-
Voltage:100 VDC