- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 334K400CS6G-FA
334K400CS6G-FA
Cornell Dubilier/Mallory
Metalized Polymer Network - 0.33uF ±10% - 400VDC - -55°C to +125°C - SMD Gull Wing
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polymer Network - 0.33uF ±10% - 400VDC - -55°C to +125°C - SMD Gull Wing
Search Keywords: 334K400CS6GFA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:334K400CS6G-FA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:Polymer2327
-
Voltage:4002347VDC
-
Capacitance Value:0.332325uF
-
Tolerance:102345%
-
Mounting:Surface Mount2334
-
Termination Style:Gull Wing2344
-
Size:11 X 17.8 X 8.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
25
$49.24
50
$30.30
75
$23.99
100 +
$23.51
Click for Quote
Log in
to unlock special pricing