- Home ›
- All Products›
- Capacitors ›
- Capacitor Networks & Arrays ›
- Capacitor RC Network ›
- 254M06QD150
254M06QD150
Cornell Dubilier/Mallory
Arc Suppressor/Snubber Network - 0.25uF and 150ohms 0.5W - 600VDC/250VAC - Axial Leads - 36.8x10.6x19mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Arc Suppressor/Snubber Network - 0.25uF and 150ohms 0.5W - 600VDC/250VAC - Axial Leads - 36.8x10.6x19mm
Search Keywords: 254M06QD150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:254M06QD150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:36.8(Max) x 10.6(Max) x 19(Max) mm
-
Capacitance Tolerance:20 %
-
Capacitance Value:0.25 uF
-
Family:Q
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
867
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$14.44
250
$11.40
500
$11.37
1,250
$11.34
2,500
$11.31
3,750
$11.29
5,000 +
$11.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT