- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 185104J63RAA-F
185104J63RAA-F
Cornell Dubilier/Mallory
Metallized Polyester Capacitor - 0.1uF ±5% - 63VDC - Radial - Non Inductive - –55°C to +125°C - RoHS - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Metallized Polyester Capacitor - 0.1uF ±5% - 63VDC - Radial - Non Inductive - –55°C to +125°C - RoHS - Tape&Reel
Search Keywords: 185104J63RAAF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:185104J63RAA-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Dielectric:PET
-
Voltage:63,40 VDC|VAC
-
Capacitance Value:0.1 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.2 x 2.5 x 6.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
150
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
150
$0.625
1,000
$0.597
2,500
$0.563
5,000
$0.548
7,500
$0.533
10,000
$0.532
15,000
$0.526
25,000 +
$0.525
Click for Quote
Log in
to unlock special pricing