- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 185103J100RAA-F
185103J100RAA-F
Cornell Dubilier/Mallory
Metallized Polyester Capacitor - 0.01uF ±5% - 100VDC - Radial - Non Inductive - –55°C to +125°C - RoHS - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Metallized Polyester Capacitor - 0.01uF ±5% - 100VDC - Radial - Non Inductive - –55°C to +125°C - RoHS - Tape&Reel
Search Keywords: 185103J100RAAF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:185103J100RAA-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Dielectric:PET
-
Voltage:100,63 VDC|VAC
-
Capacitance Value:0.01 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.2 x 2.5 x 6.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,450
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
1250
22 Weeks
can ship
11/3/26