- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 171224J160F-F
171224J160F-F
Cornell Dubilier/Mallory
Metalized Polypropylene Capacitor - 0.22uF ±5% - 160VDC - Radial - -55°C to 105°C - RoHS - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Metalized Polypropylene Capacitor - 0.22uF ±5% - 160VDC - Radial - -55°C to 105°C - RoHS - Bulk
Search Keywords: 171224J160FF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:171224J160F-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PP
-
Voltage:160,90 VDC|VAC
-
Capacitance Value:0.22 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 5 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
55
$2.43
100
$2.42
250
$2.41
500
$2.40
1,000
$1.49
1,500
$1.17
2,000 +
$1.15
Click for Quote
Log in
to unlock special pricing