- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 168334J50C-F
168334J50C-F
Cornell Dubilier/Mallory
Metallized Polyester Capacitor - 0.33uF ±5% - 50VDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Metallized Polyester Capacitor - 0.33uF ±5% - 50VDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Search Keywords: 168334J50CF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:168334J50C-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,087
Can Ship immediately
Minimum Order Quantity:
65
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
65
$2.45
250
$2.44
500 +
$2.43
Click for Quote
Log in
to unlock special pricing