- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 168332J100A-F
168332J100A-F
Cornell Dubilier/Mallory
Metallized Polyester Capacitor - 0.0033uF ±5% - 100VDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Metallized Polyester Capacitor - 0.0033uF ±5% - 100VDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Search Keywords: 168332J100AF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:168332J100A-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:100,63 VDC|VAC
-
Capacitance Value:0.0033 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.2 x 2.5 x 6.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
50
$0.644
250
$0.576
500
$0.574
1,000
$0.563
2,500
$0.540
5,000
$0.538
7,500
$0.533
10,000 +
$0.531
Click for Quote
Log in
to unlock special pricing