- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 168224J50C-F
168224J50C-F
Cornell Dubilier/Mallory
Metallized Polyester Capacitor - 0.22uF ±5% - 50VDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Metallized Polyester Capacitor - 0.22uF ±5% - 50VDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Search Keywords: 168224J50CF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:168224J50C-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
22 Weeks
can ship
10/13/26