- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 168105J50G-F
Cornell Dubilier/Mallory
168105J50G-F
Metallized Polyester Capacitor - 1uF ±5% - 50VDC - Radial - Non Inductive - –55°C to +125°C - RoHS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier/Mallory |
| Part No: | 168105J50G-F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250070 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |