- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 168104K50A-F
168104K50A-F
Cornell Dubilier/Mallory
Metallized Polyester Capacitor - 0.1uF ±10% - 50VDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Metallized Polyester Capacitor - 0.1uF ±10% - 50VDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Search Keywords: 168104K50AF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:168104K50A-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1,250
$1.0140
2,500
$0.6240
3,750
$0.4940
5,000 +
$0.4841
Click for Quote
Log in
to unlock special pricing