- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 168103K100A-F
168103K100A-F
Cornell Dubilier/Mallory
Metallized Polyester Capacitor - 0.01uF ±10% - 100VDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Metallized Polyester Capacitor - 0.01uF ±10% - 100VDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Search Keywords: 168103K100AF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:168103K100A-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:100,63 VDC|VAC
-
Capacitance Value:0.01 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.2 x 2.5 x 6.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
150
$1.0153
250
$1.0129
500
$1.0103
1,250
$1.0078
2,500
$0.6202
3,750
$0.4909
5,000 +
$0.4811
Click for Quote
Log in
to unlock special pricing