- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 167474K63B-F
167474K63B-F
Cornell Dubilier/Mallory
Metalized Polyester Capacitor - 0.47uF ±10% - 63VDC - Radial - -55°C to 125°C - RoHS - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Capacitor - 0.47uF ±10% - 63VDC - Radial - -55°C to 125°C - RoHS - Bulk
Search Keywords: 167474K63BF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:167474K63B-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
750
$2.054
1,500
$1.264
2,250
$1.001
3,000 +
$0.981
Click for Quote
Log in
to unlock special pricing