- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 167224J63A-F
167224J63A-F
Cornell Dubilier/Mallory
Metalized Polyester Capacitor - 0.22uF ±5% - 63VDC - Radial - -55°C to 125°C - RoHS - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Metalized Polyester Capacitor - 0.22uF ±5% - 63VDC - Radial - -55°C to 125°C - RoHS - Bulk
Search Keywords: 167224J63AF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:167224J63A-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
463
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
20 Weeks
can ship
10/26/26