- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 167104J250C-F
167104J250C-F
Cornell Dubilier/Mallory
Metalized Polyester Capacitor - 0.1uF ±5% - 250VDC - Radial - -55°C to 125°C - RoHS - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Capacitor - 0.1uF ±5% - 250VDC - Radial - -55°C to 125°C - RoHS - Bulk
Search Keywords: 167104J250CF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:167104J250C-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:250,160 VDC|VAC
-
Capacitance Value:0.1 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:10.5 x 5 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
750
$1.274
1,500
$0.784
2,250
$0.621
3,000 +
$0.608
Click for Quote
Log in
to unlock special pricing