Image is representational - see mfr. specs

Metalized Polyester Capacitor - 0.001uF ±5% - 630VDC - Radial - -55°C to 125°C - RoHS - Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Metalized Polyester Capacitor - 0.001uF ±5% - 630VDC - Radial - -55°C to 125°C - RoHS - Bulk
Search Keywords: 167102J630AF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier/Mallory
  • Part No:
    167102J630A-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dielectric:
    PET
  • Voltage:
    630,220 VDC|VAC
  • Capacitance Value:
    0.001 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    10.5 x 3.5 x 7 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks can ship 10/22/26
Backorder
Price (USD)
Qty
Unit Price
750
$1.066
1,500
$0.656
2,250
$0.519
3,000 +
$0.509
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!