- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 160685K63O-F
160685K63O-F
Cornell Dubilier/Mallory
Metallized Polyester Capacitor - 6.8uF ±10% - 63OVDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Metallized Polyester Capacitor - 6.8uF ±10% - 63OVDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Search Keywords: 160685K63OF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:160685K63O-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
250
$16.49
500
$8.73
750
$6.14
1,000 +
$6.02
Click for Quote
Log in
to unlock special pricing