- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 160564K63D-F
160564K63D-F
Cornell Dubilier/Mallory
Metallized Polyester Capacitor - 0.56uF ±10% - 63DVDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Metallized Polyester Capacitor - 0.56uF ±10% - 63DVDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Search Keywords: 160564K63DF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:160564K63D-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
500
$1.716
1,000
$1.056
1,500
$0.836
2,000 +
$0.819
Click for Quote
Log in
to unlock special pricing