- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 160475K100P-F
160475K100P-F
Cornell Dubilier/Mallory
Metallized Polyester Capacitor - 4.7uF ±10% - 100VDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Metallized Polyester Capacitor - 4.7uF ±10% - 100VDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Search Keywords: 160475K100PF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:160475K100P-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PET
-
Voltage:100,63 VDC|VAC
-
Capacitance Value:4.7 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:32 x 11 x 20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$8.87
500
$4.70
750
$3.31
1,000 +
$3.24
Click for Quote
Log in
to unlock special pricing