- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 160474K250L-F
160474K250L-F
Cornell Dubilier/Mallory
Metallized Polyester Capacitor - 0.47uF ±10% - 250VDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Metallized Polyester Capacitor - 0.47uF ±10% - 250VDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Search Keywords: 160474K250LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:160474K250L-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PET
-
Voltage:250,160 VDC|VAC
-
Capacitance Value:0.47 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26.5 x 6 x 15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
300
$2.38
600
$1.47
900
$1.17
1,200 +
$1.14
Click for Quote
Log in
to unlock special pricing