- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 160474J400N-F
160474J400N-F
Cornell Dubilier/Mallory
Metallized Polyester Capacitor - 0.47uF ±5% - 400VDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Metallized Polyester Capacitor - 0.47uF ±5% - 400VDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Search Keywords: 160474J400NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:160474J400N-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PET
-
Voltage:400,200 VDC|VAC
-
Capacitance Value:0.47 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26.5 x 8.5 x 17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
293
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
30
$3.63
50
$3.62
100
$3.61
250
$3.60
500
$2.22
750
$1.75
1,000 +
$1.72
Click for Quote
Log in
to unlock special pricing