Image is representational - see mfr. specs

Metallized Polyester Capacitor - 0.047uF ±5% - 400VDC - Radial - Non Inductive - –55°C to +125°C - RoHS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Metallized Polyester Capacitor - 0.047uF ±5% - 400VDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Search Keywords: 160473J400FF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier/Mallory
  • Part No:
    160473J400F-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dielectric:
    PET
  • Voltage:
    400,200 VDC|VAC
  • Capacitance Value:
    0.047 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18 x 5 x 11 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks can ship 10/21/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.980
1,000
$0.735
1,500
$0.686
2,000 +
$0.672
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!