- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 160335K63M-F
160335K63M-F
Cornell Dubilier/Mallory
Metallized Polyester Capacitor - 3.3uF ±10% - 63MVDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Metallized Polyester Capacitor - 3.3uF ±10% - 63MVDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Search Keywords: 160335K63MF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:160335K63M-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
300
$8.23
600
$4.36
900
$3.07
1,200 +
$3.00
Click for Quote
Log in
to unlock special pricing