- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 160222J1000C-F
160222J1000C-F
Cornell Dubilier/Mallory
Metallized Polyester Capacitor - 0.0022uF ±5% - 1000VDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Metallized Polyester Capacitor - 0.0022uF ±5% - 1000VDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Search Keywords: 160222J1000CF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:160222J1000C-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:1000,250 VDC|VAC
-
Capacitance Value:0.0022 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 4 x 9.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
500
$0.7344
1,000
$0.5508
1,500
$0.5141
2,000 +
$0.5038
Click for Quote
Log in
to unlock special pricing