- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 160104J100C-F
160104J100C-F
Cornell Dubilier/Mallory
The 160104J100C-F is a radial lead metallized polyester capacitor with a capacitance of 0.1 µF, a voltage rating of 100 Vdc, a ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 160104J100C-F is a radial lead metallized polyester capacitor with a capacitance of 0.1 µF, a voltage rating of 100 Vdc, and a ±5% tolerance.
Search Keywords: 160104J100CF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:160104J100C-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:100,63 VDC|VAC
-
Capacitance Value:0.1 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 4 x 9.5 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,903
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$1.218
100
$0.974
250
$0.969
500
$0.834
1,000
$0.788
1,500
$0.784
2,000 +
$0.748
Click for Quote
Log in
to unlock special pricing