- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 158X334
158X334
Cornell Dubilier/Mallory
Type X2 Suppressor Capacitor - Metallized Polyester - 0.33uF ±20% - 275VAC - Radial Leads
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Type X2 Suppressor Capacitor - Metallized Polyester - 0.33uF ±20% - 275VAC - Radial Leads
Search Keywords: 158X334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:158X334
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,880
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$3.68
50
$2.57
100
$2.55
250
$2.38
500
$2.31
750
$2.21
1,000 +
$2.19
Click for Quote
Log in
to unlock special pricing