- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 158X225
158X225
Cornell Dubilier/Mallory
Type X2 Suppressor Capacitor - Metallized Polyester - 2.2uF ±20% - 275VAC - Radial Leads
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Type X2 Suppressor Capacitor - Metallized Polyester - 2.2uF ±20% - 275VAC - Radial Leads
Search Keywords: 158X225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:158X225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:275 VAC
-
Capacitance Value:2.2 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:41 x 17.5 x 32.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$26.01
50
$25.62
100
$25.23
250
$24.86
500
$13.12
750
$9.03
1,000 +
$8.84
Click for Quote
Log in
to unlock special pricing