- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 158X224K
158X224K
Cornell Dubilier/Mallory
Type X2 Suppressor Capacitor - Metallized Polyester - 0.22uF ±10% - 275VAC - Radial Leads
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Type X2 Suppressor Capacitor - Metallized Polyester - 0.22uF ±10% - 275VAC - Radial Leads
Search Keywords: 158X224K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:158X224K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
285
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2.34
100
$1.90
250
$1.82
500
$1.75
1,000
$1.66
2,500
$1.62
5,000
$1.34
7,500 +
$1.30
Click for Quote
Log in
to unlock special pricing