- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 158X224
158X224
Cornell Dubilier/Mallory
Type X2 Suppressor Capacitor - Metallized Polyester - 0.22uF ±20% - 275VAC - Radial Leads
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Type X2 Suppressor Capacitor - Metallized Polyester - 0.22uF ±20% - 275VAC - Radial Leads
Search Keywords: 158X224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:158X224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dielectric:PET
-
Voltage:275 VAC
-
Capacitance Value:0.22 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:25 x 8 x 17.5 mm
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
350
can ship 6/17/26
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
50
$1.98
100
$1.95
250
$1.90
500
$1.50
1,000
$1.17
2,500
$1.15
5,000
$1.13
7,500 +
$1.11
Click for Quote
Log in
to unlock special pricing