- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 150474K400LF
150474K400LF
Cornell Dubilier/Mallory
Metalized Polyester Capacitor - Axial - Non Inductive - 0.47uF ±10% - 400VDC - 0.452 in Dia x 1.299 in
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Capacitor - Axial - Non Inductive - 0.47uF ±10% - 400VDC - 0.452 in Dia x 1.299 in
Search Keywords: 150474K400LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:150474K400LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
750
$3.70
1,500
$1.96
2,250
$1.38
3,000 +
$1.35
Click for Quote
Log in
to unlock special pricing