- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 150474K250HC
Cornell Dubilier/Mallory
150474K250HC
Metalized Polyester Capacitor - Axial - Non Inductive - 0.47uF ±10% - 250VDC - 0.374 in Dia x 0.807 in
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier/Mallory |
| Part No: | 150474K250HC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250060 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |