Image is representational - see mfr. specs

Metalized Polyester Capacitor - Axial - Non Inductive - 0.47uF ±5% - 400VDC - 0.452 in Dia x 1.299 in

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Metalized Polyester Capacitor - Axial - Non Inductive - 0.47uF ±5% - 400VDC - 0.452 in Dia x 1.299 in
Search Keywords: 150474J400LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier/Mallory
  • Part No:
    150474J400LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    PET
  • Voltage:
    400,200 VDC|VAC
  • Capacitance Value:
    0.47 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Axial
  • Size:
    11.5 x 33 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 55
Can Ship immediately Buy all 55 in-stock or the regular minimum order quantity of 100
Stock lot only:
55
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.343
100
$2.130
300
$2.050
500
$2.040
1,000
$2.000
2,500
$1.970
5,000
$1.950
7,500
$1.940
10,000 +
$1.930
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!