- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 150473K400DB
150473K400DB
Cornell Dubilier/Mallory
Metalized Polyester Capacitor - Axial - Non Inductive - 0.047uF ±10% - 400VDC - 0.276 in Dia x 0.65 in
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Metalized Polyester Capacitor - Axial - Non Inductive - 0.047uF ±10% - 400VDC - 0.276 in Dia x 0.65 in
Search Keywords: 150473K400DB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:150473K400DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
75
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
75
$1.2900
250
$1.0500
500
$1.0047
1,000
$0.9619
2,500
$0.9221
5,000
$0.8976
7,500
$0.8956
10,000 +
$0.8854
Click for Quote
Log in
to unlock special pricing