Image is representational - see manufacturer specifications

Cornell Dubilier/Mallory Authorized Distributor

150473J250BB

Metalized Polyester Capacitor - Axial - Non Inductive - 0.047uF ±5% - 250VDC - 0.236 in Dia x 0.65 in

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Metalized Polyester Capacitor - Axial - Non Inductive - 0.047uF ±5% - 250VDC - 0.236 in Dia x 0.65 in
Search Keywords: 150473J250BB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier/Mallory
Part No: 150473J250BB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Dielectric: PET
Voltage: 250,160 VDC|VAC
Capacitance Value: 0.047 uF
Tolerance: 5 %
Mounting: Through Hole
Termination Style: Axial
Size: 6 x 16.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 150473J250BB RoHS compliant?
Yes, 150473J250BB is RoHS compliant.
What is the lead time for 150473J250BB?
The standard lead time for 150473J250BB is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,176
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.056
250
$1.005
500
$0.868
1,000
$0.820
2,500
$0.772
5,000
$0.745
7,500
$0.744
10,000 +
$0.742
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!