- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 150472K630BB
150472K630BB
Cornell Dubilier/Mallory
Metalized Polyester Capacitor - Axial - Non Inductive - 0.0047uF ±10% - 630VDC - 0.236 in Dia x 0.65 in
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Capacitor - Axial - Non Inductive - 0.0047uF ±10% - 630VDC - 0.236 in Dia x 0.65 in
Search Keywords: 150472K630BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:150472K630BB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Ships today, if you order in
On Order:
1,500
can ship 8/26/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
25
$2.338
50
$1.600
100
$1.318
250
$1.244
500
$1.073
750
$1.050
1,000 +
$0.956
Click for Quote
Log in
to unlock special pricing