- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 150333J630EC
150333J630EC
Cornell Dubilier/Mallory
Metalized Polyester Capacitor - Axial - Non Inductive - 0.033uF ±5% - 630VDC - 0.315 in Dia x 0.807 in
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Capacitor - Axial - Non Inductive - 0.033uF ±5% - 630VDC - 0.315 in Dia x 0.807 in
Search Keywords: 150333J630EC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:150333J630EC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
750
$1.898
1,500
$1.168
2,250
$0.925
3,000 +
$0.906
Click for Quote
Log in
to unlock special pricing