Image is representational - see manufacturer specifications

Cornell Dubilier/Mallory Authorized Distributor

150333J250BB

Metalized Polyester Capacitor - Axial - Non Inductive - 0.033uF ±5% - 250VDC - 0.236 in Dia x 0.65 in

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Metalized Polyester Capacitor - Axial - Non Inductive - 0.033uF ±5% - 250VDC - 0.236 in Dia x 0.65 in
Search Keywords: 150333J250BB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier/Mallory
Part No: 150333J250BB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Dielectric: PET
Voltage: 250 VDC
Capacitance Value: 0.033 uF
Tolerance: 5 %
Mounting: Through Hole
Termination Style: Axial
Size: 6 x 16.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 150333J250BB RoHS compliant?
Yes, 150333J250BB is RoHS compliant.
What is the lead time for 150333J250BB?
The standard lead time for 150333J250BB is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 50
Stock lot only:
2
Minimum Order Quantity:
50
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.5521
50
$1.4110
250
$1.1970
500
$0.9770
1,000
$0.9090
2,500
$0.8330
5,000
$0.8040
7,500
$0.8020
10,000 +
$0.8000
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!