- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 150224J630LE
150224J630LE
Cornell Dubilier/Mallory
Metalized Polyester Capacitor - Axial - Non Inductive - 0.22uF ±5% - 400VDC - 0.452 in Dia x 1.102 in
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Capacitor - Axial - Non Inductive - 0.22uF ±5% - 400VDC - 0.452 in Dia x 1.102 in
Search Keywords: 150224J630LE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:150224J630LE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
100
$1.47
300
$1.44
500
$1.41
1,000
$1.38
2,500
$1.36
5,000
$1.34
7,500
$1.32
10,000 +
$1.30
Click for Quote
Log in
to unlock special pricing